
NCP133AMXADJTCG | |
---|---|
DigiKey Part Number | 2156-NCP133AMXADJTCG-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NCP133AMXADJTCG |
Description | IC REG LIN POS ADJ 500MA 6-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
PSRR | 80dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) |
Quantity | Unit Price | Ext Price |
---|---|---|
835 | 0,30880 € | 257,85 € |
Unit Price without VAT: | 0,30880 € |
---|---|
Unit Price with VAT: | 0,36747 € |