NAND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP00P5X

DigiKey Part Number
2156-NC7SP00P5X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7SP00P5X
Description
IC GATE NAND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802.648
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.3550,11049 €260,20 €
Unit Price without VAT:0,11049 €
Unit Price with VAT:0,13148 €