
MMBD701 | |
|---|---|
DigiKey Part Number | 2156-MMBD701-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBD701 |
Description | DIODE SCHOTTKY 70V 280MW SOT233 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 280 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 280 mW | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Bulk: | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.030 | 0,08606 € | 260,76 € |
| Unit Price without VAT: | 0,08606 € |
|---|---|
| Unit Price with VAT: | 0,10241 € |

