LM79M05CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.919
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 7.026
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.543
Unit Price: 0,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.192
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.530
Unit Price: 0,53000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 65.999
Unit Price: 1,08437 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 63.000
Unit Price: 0,48193 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 984
Unit Price: 0,48193 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM79M05CT

DigiKey Part Number
LM79M05CTFS-ND
Manufacturer
Manufacturer Product Number
LM79M05CT
Description
IC REG LINEAR -5V 500MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM79M05CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes