


LM7809CT | |
|---|---|
DigiKey Part Number | 2156-LM7809CT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | LM7809CT |
Description | IC REG LINEAR 9V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM7809CT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Bulk | PSRR 71dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Bulk: | 19443 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,41121 € | 257,42 € |
| Unit Price without VAT: | 0,41121 € |
|---|---|
| Unit Price with VAT: | 0,48934 € |





