
KSC2334Y | |
|---|---|
DigiKey Part Number | 2156-KSC2334Y-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC2334Y |
Description | TRANS NPN 100V 7A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 7 A 1.5 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 3A, 5V |
Packaging Bulk | Power - Max 1.5 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 500mA, 5A |
| Bulk: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 289 | 0,88391 € | 255,45 € |
| Unit Price without VAT: | 0,88391 € |
|---|---|
| Unit Price with VAT: | 1,05185 € |

