
HCPL0701R2 | |
|---|---|
DigiKey Part Number | HCPL0701R2TR-ND - Tape & Reel (TR) HCPL0701R2CT-ND - Cut Tape (CT) HCPL0701R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0701R2 |
Description | OPTOISO 2.5KV DARL W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0701R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 300ns, 1.6µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,75800 € | 17,58 € |
| 100 | 1,36090 € | 136,09 € |
| 500 | 1,18610 € | 593,05 € |
| 1.000 | 1,12917 € | 1.129,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02603 € | 2.565,07 € |
| 5.000 | 0,98887 € | 4.944,35 € |
| 7.500 | 0,96985 € | 7.273,88 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

