Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL0534

DigiKey Part Number
2156-HCPL0534-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
HCPL0534
Description
OPTOISO 2.5KV 2CH TRANS 8-SOIC
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCPL0534 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
450ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:285
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2021,28228 €259,02 €
Unit Price without VAT:1,28228 €
Unit Price with VAT:1,52591 €