
FTL7522L6X | |
|---|---|
DigiKey Part Number | 2156-FTL7522L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FTL7522L6X |
Description | IC SUPERVISOR PROG TIMER CMOS |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-MicroPak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 320ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,30230 € | 261,49 € |
| Unit Price without VAT: | 0,30230 € |
|---|---|
| Unit Price with VAT: | 0,35974 € |




