
FSA880UMX | |
|---|---|
DigiKey Part Number | 2156-FSA880UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA880UMX |
Description | IC BATT MFUNC USB PORT 16UMLP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FSA880UMX Models |
Category | Interface I2C, USB |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-UFQFN |
Function Multi-Function Controller | Supplier Device Package 16-UMLP (1.8x2.6) |
Fault Protection Over Voltage | Base Product Number |
| Bulk: | 355373 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 584 | 0,43344 € | 253,13 € |
| Unit Price without VAT: | 0,43344 € |
|---|---|
| Unit Price with VAT: | 0,51579 € |

