FSA3157P6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.642
Unit Price: 0,19000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 7.985
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 97.920
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.203
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 332.176
Unit Price: 0,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.326
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.479
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,26000 €
Datasheet
1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA3157P6X

DigiKey Part Number
FSA3157P6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA3157P6X
Description
IC SWITCH SPDT X 1 15OHM SC88
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FSA3157P6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
250MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
6.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes