
FSA3031UMX | |
|---|---|
DigiKey Part Number | 2156-FSA3031UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA3031UMX |
Description | DUAL HIGH-SPEED USB2.0 WITH MOBI |
Customer Reference | |
Detailed Description | Cell Phones, Digital Cameras, Media Players Interface 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FSA3031UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Interface | - | |
Voltage - Supply | 5.25V | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.8x1.8) | |
Mounting Type | Surface Mount |
| Bulk: | 13900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 562 | 0,45612 € | 256,34 € |
| Unit Price without VAT: | 0,45612 € |
|---|---|
| Unit Price with VAT: | 0,54278 € |

