Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD0720R2

DigiKey Part Number
2156-FOD0720R2-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FOD0720R2
Description
OPTOISO 3.75KV PUSH PULL 8-SOIC
Customer Reference
Detailed Description
Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FOD0720R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
25Mbps
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Rise / Fall Time (Typ)
5ns, 4.5ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4800
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1381,86754 €257,72 €
Unit Price without VAT:1,86754 €
Unit Price with VAT:2,22237 €