
FLS0116MX | |
|---|---|
DigiKey Part Number | 2156-FLS0116MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FLS0116MX |
Description | MOSFET INTEGRATED SMART LED LAMP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20kHz ~ 250kHz | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,07099 € | 259,18 € |
| Unit Price without VAT: | 1,07099 € |
|---|---|
| Unit Price with VAT: | 1,27448 € |

