Bipolar (BJT) Transistor NPN 400 V 8 A 4MHz 40 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJPF13007TU

DigiKey Part Number
2156-FJPF13007TU-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FJPF13007TU
Description
TRANS NPN 400V 8A TO-220F-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 8 A 4MHz 40 W Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FJPF13007TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
3V @ 2A, 8A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V
Power - Max
40 W
Frequency - Transition
4MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:935
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6490,39587 €256,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,39587 €
Unit Price with VAT:0,47109 €