
FJL4315OTU | |
|---|---|
DigiKey Part Number | 2156-FJL4315OTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJL4315OTU |
Description | TRANS NPN 250V 17A HPM F2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 150 W Through Hole HPM F2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 17 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 150 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | HPM F2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 2,67742 € | 259,71 € |
| Unit Price without VAT: | 2,67742 € |
|---|---|
| Unit Price with VAT: | 3,18613 € |


