
FIN1101MX | |
|---|---|
DigiKey Part Number | 2156-FIN1101MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FIN1101MX |
Description | LINE TRANSCEIVER, 1 DRIVER, 1 RC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1.6Gbps 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.6Gbps | |
Number of Channels | 1 | |
Delay Time | 1.1ns | |
Signal Conditioning | - | |
Capacitance - Input | 2.2 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 9.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,47160 € | 257,53 € |
| Unit Price without VAT: | 1,47160 € |
|---|---|
| Unit Price with VAT: | 1,75120 € |


