IGBT Trench 330 V 48 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGPF70N33BTTU

DigiKey Part Number
2156-FGPF70N33BTTU-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FGPF70N33BTTU
Description
IGBT TRENCH 330V TO-220F-3
Customer Reference
Detailed Description
IGBT Trench 330 V 48 W Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FGPF70N33BTTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
330 V
Current - Collector Pulsed (Icm)
220 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 70A
Power - Max
48 W
Switching Energy
-
Input Type
Standard
Gate Charge
49 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.950
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:3950
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1951,32533 €258,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,32533 €
Unit Price with VAT:1,57714 €