IGBT Trench 330 V 50 A 43 W Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGPF50N33BTTU

DigiKey Part Number
2156-FGPF50N33BTTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FGPF50N33BTTU
Description
IGBT TRENCH 330V 50A TO-220F
Customer Reference
Detailed Description
IGBT Trench 330 V 50 A 43 W Through Hole TO-220F
Datasheet
 Datasheet
EDA/CAD Models
FGPF50N33BTTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
330 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
1.5V @ 15V, 20A
Power - Max
43 W
Switching Energy
-
Input Type
Standard
Gate Charge
35 nC
Td (on/off) @ 25°C
-
Test Condition
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.361
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 91,00 $ flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3361
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2351,27000 $298,45 $
Unit Price without VAT:1,27000 $
Unit Price with VAT:1,51130 $