IGBT Trench 360 V 28.4 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGPF4536

DigiKey Part Number
2156-FGPF4536-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FGPF4536
Description
IGBT TRENCH 360V TO-220F-3
Customer Reference
Detailed Description
IGBT Trench 360 V 28.4 W Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FGPF4536 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
360 V
Current - Collector Pulsed (Icm)
220 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 50A
Power - Max
28.4 W
Switching Energy
-
Input Type
Standard
Gate Charge
47 nC
Td (on/off) @ 25°C
-
Test Condition
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104.358
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:104358
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2600,99831 €259,56 €
Unit Price without VAT:0,99831 €
Unit Price with VAT:1,18799 €