
FFB3904 | |
|---|---|
DigiKey Part Number | 2156-FFB3904-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FFB3904 |
Description | TRANS 2NPN 40V 200MA SC-88 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 250MHz 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Fairchild Semiconductor | Power - Max 300mW |
Packaging Bulk | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SC-88 (SC-70-6) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.597 | 0,10199 € | 264,87 € |
| Unit Price without VAT: | 0,10199 € |
|---|---|
| Unit Price with VAT: | 0,12137 € |


