
FDZ2552P | |
---|---|
DigiKey Part Number | 2156-FDZ2552P-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDZ2552P |
Description | MOSFET 2P-CH 20V 5.5A 18BGA |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.5A (Ta) 2.1W (Ta) Surface Mount 18-BGA (2.5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 5.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 884pF @ 10V | |
Power - Max | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-WFBGA | |
Supplier Device Package | 18-BGA (2.5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | 1,53548 € | 257,96 € |
Unit Price without VAT: | 1,53548 € |
---|---|
Unit Price with VAT: | 1,82722 € |