
FDS6986AS | |
|---|---|
DigiKey Part Number | 2156-FDS6986AS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS6986AS |
Description | MOSFET 2N-CH 30V 6.5A/7.9A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A, 7.9A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A, 7.9A | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 720pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 3300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 496 | 0,51635 € | 256,11 € |
| Unit Price without VAT: | 0,51635 € |
|---|---|
| Unit Price with VAT: | 0,61446 € |

