FDS4465-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 101
Unit Price: 1,74000 €
Datasheet

Similar


Infineon Technologies
In Stock: 19.608
Unit Price: 1,55000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.306
Unit Price: 2,94000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 8.955
Unit Price: 1,25000 €
Datasheet
P-Channel 20 V 13.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 13.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC

FDS4465-F085

DigiKey Part Number
FDS4465-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS4465-F085
Description
MOSFET P-CH 20V 13.5A 8SOIC
Customer Reference
Detailed Description
P-Channel 20 V 13.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS4465-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 13.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
8237 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes