
FDPF10N60ZUT | |
|---|---|
DigiKey Part Number | 2156-FDPF10N60ZUT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDPF10N60ZUT |
Description | POWER FIELD-EFFECT TRANSISTOR, 9 |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 42W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 800mOhm @ 4.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1980 pF @ 25 V |
FET Type | Power Dissipation (Max) 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,57010 € | 257,01 € |
| Unit Price without VAT: | 2,57010 € |
|---|---|
| Unit Price with VAT: | 3,05842 € |

