
FDPC8014AS | |
|---|---|
DigiKey Part Number | 2156-FDPC8014AS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDPC8014AS |
Description | MOSFET 2N-CH 25V 20A PWRCLIP56 |
Customer Reference | |
Detailed Description | Mosfet Array 25V 20A, 40A 2.1W, 2.3W Surface Mount Power Clip 56 |
Datasheet | Datasheet |
EDA/CAD Models | FDPC8014AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 20A, 40A | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2375pF @ 13V | |
Power - Max | 2.1W, 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Power Clip 56 | |
Base Product Number |
| Bulk: | 1943 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 1,66955 € | 258,78 € |
| Unit Price without VAT: | 1,66955 € |
|---|---|
| Unit Price with VAT: | 1,98676 € |

