
FDP3672 | |
|---|---|
DigiKey Part Number | 2156-FDP3672-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDP3672 |
Description | POWER FIELD-EFFECT TRANSISTOR, 5 |
Customer Reference | |
Detailed Description | N-Channel 105 V 5.9A (Ta), 41A (Tc) 135W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 33mOhm @ 41A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1670 pF @ 25 V |
FET Type | Power Dissipation (Max) 135W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 105 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Bulk: | 9651 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,14739 € | 254,72 € |
| Unit Price without VAT: | 1,14739 € |
|---|---|
| Unit Price with VAT: | 1,36539 € |


