
FDD10AN06A0Q | |
|---|---|
DigiKey Part Number | 2156-FDD10AN06A0Q-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD10AN06A0Q |
Description | 1-ELEMENT, N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta) 135W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1840 pF @ 25 V | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,54794 € | 259,89 € |
| Unit Price without VAT: | 2,54794 € |
|---|---|
| Unit Price with VAT: | 3,03205 € |


