

FDC3612 | |
---|---|
DigiKey Part Number | FDC3612TR-ND - Tape & Reel (TR) FDC3612CT-ND - Cut Tape (CT) FDC3612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC3612 |
Description | MOSFET N-CH 100V 2.6A SUPERSOT6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.6A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,34400 € | 3,44 € |
100 | 0,27910 € | 27,91 € |
500 | 0,25906 € | 129,53 € |
1.000 | 0,23363 € | 233,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17324 € | 519,72 € |
6.000 | 0,17237 € | 1.034,22 € |
9.000 | 0,16900 € | 1.521,00 € |
15.000 | 0,16395 € | 2.459,25 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |