DS485TMX-NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN8408DTF

DigiKey Part Number
2156-FAN8408DTF-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN8408DTF
Description
BRUSHLESS DC MOTOR CONTROLLER
Customer Reference
Detailed Description
Unipolar Motor Driver Bipolar 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
-
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.2A
Voltage - Supply
4V ~ 15V
Voltage - Load
30V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.897
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1370,22456 €255,32 €
Unit Price without VAT:0,22456 €
Unit Price with VAT:0,26723 €