
FAN7621SSJX | |
|---|---|
DigiKey Part Number | 2156-FAN7621SSJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7621SSJX |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology Up to 300kHz 16-SOP |
Datasheet | Datasheet |
Category | Duty Cycle 50% |
Manufacturer Fairchild Semiconductor | Frequency - Switching Up to 300kHz |
Packaging Bulk | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 130°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Topology Half-Bridge | Supplier Device Package 16-SOP |
Voltage - Start Up 12.5 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 25V | Base Product Number |
| Bulk: | 105919 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 1,28333 € | 254,10 € |
| Unit Price without VAT: | 1,28333 € |
|---|---|
| Unit Price with VAT: | 1,52716 € |

