
EGP30A | |
|---|---|
DigiKey Part Number | 2156-EGP30A-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | EGP30A |
Description | DIODE STANDARD 50V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | EGP30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Bulk: | 3050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 726 | 0,35285 € | 256,17 € |
| Unit Price without VAT: | 0,35285 € |
|---|---|
| Unit Price with VAT: | 0,41989 € |

