S-R Latch 4 Channel 1:1 IC Standard 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS279M

DigiKey Part Number
2156-DM74LS279M-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DM74LS279M
Description
R-S LATCH, LOW LEVEL TRIGGERED
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Standard 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Standard
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
4
Delay Time - Propagation
33ns
Current - Output High, Low
8mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.932
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5932
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5140,17212 €260,59 €
Unit Price without VAT:0,17212 €
Unit Price with VAT:0,20482 €