
BZX85C5V1 | |
|---|---|
DigiKey Part Number | 2156-BZX85C5V1-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX85C5V1 |
Description | DIODE ZENER 5.1V 1.3W DO41G |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.3 W ±6% Through Hole DO-41G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41G | |
Base Product Number |



