
BD680ASTU | |
|---|---|
DigiKey Part Number | 2156-BD680ASTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BD680ASTU |
Description | TRANS PNP DARL 80V 4A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 4 A 14 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD680ASTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2.8V @ 40mA, 2A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 2A, 3V | |
Power - Max | 14 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 |
| Bulk: | 850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 666 | 0,38246 € | 254,72 € |
| Unit Price without VAT: | 0,38246 € |
|---|---|
| Unit Price with VAT: | 0,45513 € |

