
BC548BU | |
|---|---|
DigiKey Part Number | 2156-BC548BU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BC548BU |
Description | TRANS NPN 30V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package TO-92-3 |
| Bulk: | 9421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.882 | 0,04250 € | 249,99 € |
| Unit Price without VAT: | 0,04250 € |
|---|---|
| Unit Price with VAT: | 0,05058 € |

