Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N135VM

DigiKey Part Number
2156-6N135VM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
6N135VM
Description
OPTOISO 5KV TRANS W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N135VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
230ns, 450ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:830
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2770,92946 €257,46 €
Unit Price without VAT:0,92946 €
Unit Price with VAT:1,10606 €