
1N4738A | |
|---|---|
DigiKey Part Number | 2156-1N4738A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4738A |
Description | DIODE ZENER 8.2V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.557 | 0,04318 € | 283,13 € |
| Unit Price without VAT: | 0,04318 € |
|---|---|
| Unit Price with VAT: | 0,05138 € |



