FAIFSC1N6001B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4454

DigiKey Part Number
2156-1N4454-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N4454
Description
DIODE STANDARD 75V 200MA DO35
Customer Reference
Detailed Description
Diode 75 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.980
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
23.3010,01727 €402,41 €
Unit Price without VAT:0,01727 €
Unit Price with VAT:0,02055 €