
100398PC | |
|---|---|
DigiKey Part Number | 2156-100398PC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100398PC |
Description | IC XLTR MS BIDIR 24-PDIP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Input Signal | ECL | |
Output Signal | TTL | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.400", 10.16mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Bulk: | 725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,07063 € | 256,45 € |
| Unit Price without VAT: | 4,07063 € |
|---|---|
| Unit Price with VAT: | 4,84405 € |

