Similar

FIN1532MX | |
|---|---|
DigiKey Part Number | FIN1532MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN1532MX |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1532MX Models |
Category | Data Rate 400Mbps |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LS32ACDR | Texas Instruments | 12.971 | 296-1011-1-ND | 0,93000 € | Similar |


