


FDMC89521L | |
|---|---|
DigiKey Part Number | FDMC89521LTR-ND - Tape & Reel (TR) FDMC89521LCT-ND - Cut Tape (CT) FDMC89521LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC89521L |
Description | MOSFET 2N-CH 60V 8.2A 8PWR33 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8.2A (Ta) 1.9W (Ta), 16W (Tc) Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1635pF @ 30V | |
Power - Max | 1.9W (Ta), 16W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,73300 € | 17,33 € |
| 100 | 1,19550 € | 119,55 € |
| 500 | 0,96562 € | 482,81 € |
| 1.000 | 0,92394 € | 923,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75486 € | 2.264,58 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |










