
9567250802 | |
|---|---|
DigiKey Part Number | 1934-9567250802-ND |
Manufacturer | |
Manufacturer Product Number | 9567250802 |
Description | FERRITE CORE EQ 94NH 67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 67 Ferrite Core EQ Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 9567250802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 25 x 8 x 18 | |
Material | 67 | |
Diameter | - | |
Inductance Factor (Al) | 94 nH | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.415 | |
Effective Length (le) mm | 41.5 | |
Effective Area (Ae) mm² | 100.0 | |
Minimum Core Cross Section (Amin) mm² | 95.0 | |
Effective Magnetic Volume (Ve) mm³ | 4150.0 | |
Finish | Uncoated | |
Height | 0.315" (8.00mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,21200 € | 22,12 € |
| 25 | 1,87480 € | 46,87 € |
| 50 | 1,64180 € | 82,09 € |
| 100 | 1,43910 € | 143,91 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

