
9380053002 | |
---|---|
DigiKey Part Number | 1934-9380053002-ND |
Manufacturer | |
Manufacturer Product Number | 9380053002 |
Description | 80 PLATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 80 Ferrite Core Planar E/I Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.043" (1.10mm) Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Planar E/I | |
Supplier Device Package | - | |
Material | 80 | |
Diameter | - | |
Inductance Factor (Al) | 750 nH | |
Tolerance | - | |
Gap | Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.697 | |
Effective Length (le) mm | 13.9 | |
Effective Area (Ae) mm² | 20.0 | |
Minimum Core Cross Section (Amin) mm² | 19.2 | |
Effective Magnetic Volume (Ve) mm³ | 278.0 | |
Finish | Uncoated | |
Height | 0.043" (1.10mm) | |
Length | 0.504" (12.80mm) | |
Width | 0.343" (8.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
780 | 0,51038 € | 398,10 € |
Unit Price without VAT: | 0,51038 € |
---|---|
Unit Price with VAT: | 0,60735 € |