



8998202021 | |
|---|---|
DigiKey Part Number | 1934-8998202021-ND |
Manufacturer | |
Manufacturer Product Number | 8998202021 |
Description | FERRITE CORE EFD SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core EFD Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 8998202021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | - | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2400 | |
Core Factor (ΣI/A) mm⁻¹ | 156.0 | |
Effective Length (le) mm | 47.4 | |
Effective Area (Ae) mm² | 31.0 | |
Minimum Core Cross Section (Amin) mm² | 29.0 | |
Effective Magnetic Volume (Ve) mm³ | 1440.0 | |
Finish | Uncoated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,65080 € | 16,27 € |
| 50 | 0,57680 € | 28,84 € |
| 100 | 0,50840 € | 50,84 € |
| 250 | 0,42544 € | 106,36 € |
| 500 | 0,36768 € | 183,84 € |
| 1.120 | 0,33359 € | 373,62 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

