



8995202021 | |
|---|---|
DigiKey Part Number | 1934-8995202021-ND |
Manufacturer | |
Manufacturer Product Number | 8995202021 |
Description | FERRITE CORE EFD 95 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core EFD Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 8995202021 Models |
Category | Initial Permeability (µi) 3000 |
Manufacturer Fair-Rite Products Corp. | Core Factor (ΣI/A) mm⁻¹ 156.0 |
Packaging Bulk | Effective Length (le) mm 47.4 |
Part Status Active | Effective Area (Ae) mm² 31.0 |
Core Type EFD | Minimum Core Cross Section (Amin) mm² 29.0 |
Material 95 | Effective Magnetic Volume (Ve) mm³ 1440.0 |
Tolerance ±25% | Finish Uncoated |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,75200 € | 18,80 € |
| 50 | 0,66600 € | 33,30 € |
| 100 | 0,58610 € | 58,61 € |
| 250 | 0,48912 € | 122,28 € |
| 500 | 0,42166 € | 210,83 € |
| 1.120 | 0,39627 € | 443,82 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

