



8995121221 | |
|---|---|
DigiKey Part Number | 1934-8995121221-ND |
Manufacturer | |
Manufacturer Product Number | 8995121221 |
Description | FERRITE CORE EFD 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core EFD Type 0.492" (12.50mm) Length Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 8995121221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 259.0 | |
Effective Length (le) mm | 28.4 | |
Effective Area (Ae) mm² | 11.0 | |
Minimum Core Cross Section (Amin) mm² | 10.8 | |
Effective Magnetic Volume (Ve) mm³ | 311.0 | |
Finish | Uncoated | |
Height | 0.244" (6.20mm) | |
Length | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,50400 € | 12,60 € |
| 50 | 0,44780 € | 22,39 € |
| 100 | 0,39560 € | 39,56 € |
| 250 | 0,33248 € | 83,12 € |
| 500 | 0,28858 € | 144,29 € |
| 2.880 | 0,24647 € | 709,83 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

