



8995101021 | |
|---|---|
DigiKey Part Number | 8995101021-ND |
Manufacturer | |
Manufacturer Product Number | 8995101021 |
Description | FERRITE CORE EFD 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core EFD Type Length Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 8995101021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 327.0 | |
Effective Length (le) mm | 23.6 | |
Effective Area (Ae) mm² | 7.2 | |
Minimum Core Cross Section (Amin) mm² | 6.6 | |
Effective Magnetic Volume (Ve) mm³ | 171.0 | |
Finish | Uncoated | |
Height | 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,26820 € | 13,41 € |
| 100 | 0,23800 € | 23,80 € |
| 250 | 0,20148 € | 50,37 € |
| 500 | 0,17618 € | 88,09 € |
| 3.420 | 0,13396 € | 458,14 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

