



8978121221 | |
|---|---|
DigiKey Part Number | 8978121221-ND |
Manufacturer | |
Manufacturer Product Number | 8978121221 |
Description | FERRITE CORE EFD 78 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core EFD Type 0.492" (12.50mm) Length Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 259.0 |
Manufacturer Fair-Rite Products Corp. | Effective Length (le) mm 28.4 |
Packaging Bulk | Effective Area (Ae) mm² 11.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 10.8 |
Core Type EFD | Effective Magnetic Volume (Ve) mm³ 311.0 |
Material 78 | Finish Uncoated |
Tolerance ±25% | Height 0.244" (6.20mm) |
Gap Ungapped | Length 0.492" (12.50mm) |
Initial Permeability (µi) 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | 0,17550 € | 505,44 € |
| Unit Price without VAT: | 0,17550 € |
|---|---|
| Unit Price with VAT: | 0,20885 € |

