



6598130121 | |
|---|---|
DigiKey Part Number | 6598130121-ND |
Manufacturer | |
Manufacturer Product Number | 6598130121 |
Description | FERRITE CORE EP SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core EP Type 0.492" (12.50mm) Length Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 118.0 |
Manufacturer Fair-Rite Products Corp. | Effective Length (le) mm 23.2 |
Packaging Bulk | Effective Area (Ae) mm² 19.7 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 14.8 |
Core Type EP | Effective Magnetic Volume (Ve) mm³ 457.0 |
Tolerance ±25% | Finish Uncoated |
Gap Ungapped | Height 0.256" (6.50mm) |
Initial Permeability (µi) 2400 | Length 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 0,31021 € | 625,38 € |
| Unit Price without VAT: | 0,31021 € |
|---|---|
| Unit Price with VAT: | 0,36915 € |

